KGM31DR72E273KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.61815
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.20224
Datasheet

Direct


KEMET
In Stock: 879
Unit Price: kr.3.93000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.50891
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.000
Unit Price: kr.4.50000
Datasheet
0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72E273KU

DigiKey Part Number
478-KGM31DR72E273KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31DR72E273KU
Description
CAP CER 0.027UF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72E273KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31DR72E273JUKYOCERA AVX0478-KGM31DR72E273JUTR-NDkr.0.61815Upgrade
1206PC273KAT1AKYOCERA AVX0478-3980-2-NDkr.1.20224Parametric Equivalent
C1206C273KARACTUKEMET879399-C1206C273KARACTUCT-NDkr.3.93000Direct
C1206C273JARACTUKEMET0399-C1206C273JARACTUTR-NDkr.1.50891Upgrade
CHV1206N250273KXTCal-Chip Electronics, Inc.3.0004713-CHV1206N250273KXTCT-NDkr.4.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51879kr.2,075.16
Unit Price without VAT:kr.0.51879
Unit Price with VAT:kr.0.64849