Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BR72A682MT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A682MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A682MT |
Description | CAP CER 6800PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A682MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR72A682JT | KYOCERA AVX | 5.716 | 478-KGM31BR72A682JTCT-ND | kr.2.41000 | Upgrade |
| KGM31BR72A682KM | KYOCERA AVX | 0 | 478-KGM31BR72A682KMTR-ND | kr.0.27586 | Upgrade |
| KGM31DR72H682KU | KYOCERA AVX | 4.093 | 478-KGM31DR72H682KUCT-ND | kr.4.37000 | Upgrade |
| KGM31TR72D682JU | KYOCERA AVX | 0 | 478-KGM31TR72D682JUTR-ND | kr.0.67569 | Upgrade |
| KGM31TR72D682KU | KYOCERA AVX | 3.292 | 478-KGM31TR72D682KUCT-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37441 | kr.1,497.64 |
| Unit Price without VAT: | kr.0.37441 |
|---|---|
| Unit Price with VAT: | kr.0.46801 |





