6800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

KGM31DR72H682KU

DigiKey Part Number
478-KGM31DR72H682KUTR-ND - Tape & Reel (TR)
478-KGM31DR72H682KUCT-ND - Cut Tape (CT)
478-KGM31DR72H682KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72H682KU
Description
CAP CER 6800PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72H682KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.093
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.06940kr.103.47
100kr.1.86970kr.186.97
500kr.1.53200kr.766.00
1.000kr.1.42777kr.1,427.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.34196kr.2,683.92
4.000kr.1.27135kr.5,085.40
6.000kr.1.23597kr.7,415.82
10.000kr.1.19678kr.11,967.80
14.000kr.1.17386kr.16,434.04
20.000kr.1.15182kr.23,036.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250