
KGM31TR72D682KU | |
|---|---|
DigiKey Part Number | 478-KGM31TR72D682KUTR-ND - Tape & Reel (TR) 478-KGM31TR72D682KUCT-ND - Cut Tape (CT) 478-KGM31TR72D682KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D682KU |
Description | CAP CER 6800PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D682KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682K2RACTU | KEMET | 1.162 | 399-15590-1-ND | kr.2.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19200 | kr.11.92 |
| 50 | kr.0.86980 | kr.43.49 |
| 100 | kr.0.77160 | kr.77.16 |
| 500 | kr.0.60458 | kr.302.29 |
| 1.000 | kr.0.55317 | kr.553.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50736 | kr.2,029.44 |
| 8.000 | kr.0.47736 | kr.3,818.88 |
| 12.000 | kr.0.46235 | kr.5,548.20 |
| 20.000 | kr.0.44571 | kr.8,914.20 |
| 28.000 | kr.0.43598 | kr.12,207.44 |
| 40.000 | kr.0.42662 | kr.17,064.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

