Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J1000682JCT | |
|---|---|
DigiKey Part Number | 1206J1000682JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000682JCT |
Description | CAP CER 6800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000682JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000682FCT | Knowles Syfer | 0 | 1206J1000682FCT-ND | kr.22.37414 | Upgrade |
| 1206J1000682GCT | Knowles Syfer | 0 | 1206J1000682GCT-ND | kr.11.55442 | Upgrade |
| 1206J1000682JXT | Knowles Syfer | 0 | 1206J1000682JXT-ND | kr.1.81415 | Similar |
| 1206J2000682JXT | Knowles Syfer | 0 | 1206J2000682JXT-ND | kr.1.81415 | Similar |
| 1206J2500682JXT | Knowles Syfer | 0 | 1206J2500682JXT-ND | kr.1.81415 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.54823 | kr.16,370.58 |
| Unit Price without VAT: | kr.6.54823 |
|---|---|
| Unit Price with VAT: | kr.8.18529 |




