Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

KGM31BR72A183KM | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A183KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A183KM |
Description | CAP CER 0.018UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A183KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR72A183JT | KYOCERA AVX | 0 | 478-KGM31BR72A183JTTR-ND | kr.0.45298 | Upgrade |
| KGM31BR72A183KT | KYOCERA AVX | 2.493 | 478-KGM31BR72A183KTCT-ND | kr.1.33000 | Parametric Equivalent |
| C1206C183K1RACTU | KEMET | 576 | 399-C1206C183K1RACTUCT-ND | kr.2.35000 | Direct |
| VJ1206Y183KXBCW1BC | Vishay Vitramon | 0 | VJ1206Y183KXBCW1BC-ND | kr.0.43253 | Direct |
| VJ1206Y183KXBPW1BC | Vishay Vitramon | 0 | VJ1206Y183KXBPW1BC-ND | kr.0.55910 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.24674 | kr.3,701.10 |
| Unit Price without VAT: | kr.0.24674 |
|---|---|
| Unit Price with VAT: | kr.0.30843 |






