15 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H150JT

DigiKey Part Number
478-KGM31BCG2H150JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H150JTCT-ND - Cut Tape (CT)
478-KGM31BCG2H150JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H150JT
Description
CAP CER 15PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H150JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JRNPOBBN150YAGEO98513-CC1206JRNPOBBN150CT-NDkr.1.46000Direct
C1206C150JBGACTUKEMET3.088399-C1206C150JBGACTUCT-NDkr.6.66000Upgrade
GRM31A5C2J150JW01DMurata Electronics1.670490-GRM31A5C2J150JW01DCT-NDkr.1.59000Upgrade
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.15100kr.31.51
50kr.2.38260kr.119.13
100kr.2.07440kr.207.44
500kr.1.53682kr.768.41
1.000kr.1.30629kr.1,306.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.27135kr.5,085.40
8.000kr.1.21321kr.9,705.68
12.000kr.1.18410kr.14,209.20
20.000kr.1.15182kr.23,036.40
28.000kr.1.13294kr.31,722.32
40.000kr.1.11479kr.44,591.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000