Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J150JW01D

DigiKey Part Number
490-GRM31A5C2J150JW01DTR-ND - Tape & Reel (TR)
490-GRM31A5C2J150JW01DCT-ND - Cut Tape (CT)
490-GRM31A5C2J150JW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J150JW01D
Description
CAP CER 15PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J150JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.015
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.03700kr.10.37
50kr.0.75400kr.37.70
100kr.0.66690kr.66.69
500kr.0.51930kr.259.65
1.000kr.0.48186kr.481.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45794kr.1,831.76
8.000kr.0.38821kr.3,105.68
12.000kr.0.37531kr.4,503.72
20.000kr.0.36102kr.7,220.40
28.000kr.0.35266kr.9,874.48
40.000kr.0.34462kr.13,784.80
48.000kr.0.34081kr.16,358.88
96.000kr.0.32799kr.31,487.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750