
C1206C150JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C150JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C150JBGACTUCT-ND - Cut Tape (CT) 399-C1206C150JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C150JBGACTU |
Description | CAP CER 15PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C150JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.01300 | kr.40.13 |
| 50 | kr.3.14360 | kr.157.18 |
| 100 | kr.2.77120 | kr.277.12 |
| 500 | kr.2.43904 | kr.1,219.52 |
| 1.000 | kr.2.29312 | kr.2,293.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.13914 | kr.5,347.85 |
| 5.000 | kr.2.04630 | kr.10,231.50 |
| 7.500 | kr.1.99979 | kr.14,998.42 |
| 12.500 | kr.1.94822 | kr.24,352.75 |
| 17.500 | kr.1.91808 | kr.33,566.40 |
| 25.000 | kr.1.88907 | kr.47,226.75 |
| 30.000 | kr.1.87533 | kr.56,259.90 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

