
CC1206JRNPOBBN150 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOBBN150TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN150CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN150 |
Description | CAP CER 15PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.80600 | kr.8.06 |
| 50 | kr.0.57600 | kr.28.80 |
| 100 | kr.0.50560 | kr.50.56 |
| 500 | kr.0.38848 | kr.194.24 |
| 1.000 | kr.0.35232 | kr.352.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29815 | kr.1,192.60 |
| 8.000 | kr.0.27804 | kr.2,224.32 |
| 12.000 | kr.0.26797 | kr.3,215.64 |
| 20.000 | kr.0.25904 | kr.5,180.80 |
| 28.000 | kr.0.25031 | kr.7,008.68 |
| 40.000 | kr.0.24404 | kr.9,761.60 |
| 48.000 | kr.0.24107 | kr.11,571.36 |
| 96.000 | kr.0.24076 | kr.23,112.96 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

