Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2D330KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D330KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D330KT |
Description | CAP CER 33PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D330KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A330KA12A | KYOCERA AVX | 0 | 12067A330KA12A-ND | kr.7.52875 | Upgrade |
| KGM31BCG2D330FT | KYOCERA AVX | 0 | 478-KGM31BCG2D330FTTR-ND | kr.0.78065 | Upgrade |
| KGM31BCG2D330JT | KYOCERA AVX | 7.076 | 478-KGM31BCG2D330JTCT-ND | kr.1.97000 | Upgrade |
| KGM31BCG2H330GT | KYOCERA AVX | 2.176 | 478-KGM31BCG2H330GTCT-ND | kr.8.50000 | Upgrade |
| KGM31BCG2H330JT | KYOCERA AVX | 0 | 478-KGM31BCG2H330JTCT-ND | kr.4.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80908 | kr.3,236.32 |
| Unit Price without VAT: | kr.0.80908 |
|---|---|
| Unit Price with VAT: | kr.1.01135 |




