Direct
Direct
Upgrade
Upgrade
Upgrade

KGM31BCG2D330FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D330FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D330FT |
Description | CAP CER 33PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D330FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2000330FCT | Knowles Syfer | 0 | 1206J2000330FCT-ND | kr.5.49468 | Direct |
| C1206C330F2GACTU | KEMET | 0 | 399-C1206C330F2GACTUTR-ND | kr.4.25202 | Direct |
| 1206J2500330FCT | Knowles Syfer | 0 | 1206J2500330FCT-ND | kr.5.49468 | Upgrade |
| 1206J5000330FCT | Knowles Syfer | 0 | 1206J5000330FCT-ND | kr.5.49468 | Upgrade |
| 1206J6300330FCT | Knowles Syfer | 0 | 1206J6300330FCT-ND | kr.5.49468 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.78065 | kr.3,122.60 |
| Unit Price without VAT: | kr.0.78065 |
|---|---|
| Unit Price with VAT: | kr.0.97581 |



