
C1206C330J2GACTU | |
|---|---|
DigiKey Part Number | 399-14680-2-ND - Tape & Reel (TR) 399-14680-1-ND - Cut Tape (CT) 399-14680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330J2GACTU |
Description | CAP CER 33PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.68300 | kr.16.83 |
| 50 | kr.1.24920 | kr.62.46 |
| 100 | kr.1.11680 | kr.111.68 |
| 500 | kr.0.89356 | kr.446.78 |
| 1.000 | kr.0.82458 | kr.824.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72119 | kr.2,884.76 |
| 8.000 | kr.0.67190 | kr.5,375.20 |
| 12.000 | kr.0.65925 | kr.7,911.00 |
| 20.000 | kr.0.64222 | kr.12,844.40 |
| 28.000 | kr.0.62976 | kr.17,633.28 |
| 40.000 | kr.0.61777 | kr.24,710.80 |
| 48.000 | kr.0.61209 | kr.29,380.32 |
| 96.000 | kr.0.60247 | kr.57,837.12 |
| 100.000 | kr.0.59193 | kr.59,193.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

