Direct
Upgrade
Upgrade
Upgrade
Upgrade

12067A330KA12A | |
|---|---|
DigiKey Part Number | 12067A330KA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12067A330KA12A |
Description | CAP CER 33PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A330KA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2H330KT | KYOCERA AVX | 0 | 478-KGM31BCG2H330KTTR-ND | kr.1.06601 | Direct |
| KGM31BCG2H330GT | KYOCERA AVX | 2.176 | 478-KGM31BCG2H330GTCT-ND | kr.8.50000 | Upgrade |
| KGM31BCG2H330JT | KYOCERA AVX | 0 | 478-KGM31BCG2H330JTCT-ND | kr.4.69000 | Upgrade |
| GRM31A5C2J330JW01D | Murata Electronics | 4.603 | 490-11623-1-ND | kr.2.41000 | Upgrade |
| GRM31A5C3A330JW01D | Murata Electronics | 10.596 | 490-11629-1-ND | kr.1.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.7.52875 | kr.150,575.00 |
| Unit Price without VAT: | kr.7.52875 |
|---|---|
| Unit Price with VAT: | kr.9.41094 |



