4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR71E475KL

DigiKey Part Number
478-KGM31AR71E475KLTR-ND - Tape & Reel (TR)
478-KGM31AR71E475KLCT-ND - Cut Tape (CT)
478-KGM31AR71E475KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR71E475KL
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR71E475KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12065C475KAT4AKYOCERA AVX4.748478-KGM31AR71H475KLCT-NDkr.2.54000Upgrade
1206B475K250CTWalsin Technology Corporation11292-1206B475K250CT-NDkr.1.33000Parametric Equivalent
885012208068Würth Elektronik4.049732-7573-1-NDkr.2.35000Parametric Equivalent
C3216X7R1E475K160AETDK3.391445-173626-1-NDkr.3.61000Parametric Equivalent
CGA5L1X7R1E475K160DCTDK15.548445-CGA5L1X7R1E475K160DCCT-NDkr.2.22000Parametric Equivalent
In-Stock: 23.326
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52800kr.15.28
50kr.1.12980kr.56.49
100kr.1.00740kr.100.74
500kr.0.80062kr.400.31
1.000kr.0.73671kr.736.71
2.500kr.0.66933kr.1,673.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.60002kr.5,400.18
18.000kr.0.57171kr.10,290.78
27.000kr.0.55753kr.15,053.31
45.000kr.0.54181kr.24,381.45
63.000kr.0.53261kr.33,554.43
90.000kr.0.52377kr.47,139.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500