
CGA5L1X7R1E475K160DC | |
|---|---|
DigiKey Part Number | 445-CGA5L1X7R1E475K160DCTR-ND - Tape & Reel (TR) 445-CGA5L1X7R1E475K160DCCT-ND - Cut Tape (CT) 445-CGA5L1X7R1E475K160DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E475K160DC |
Description | AUTOMOTIVE GRADE,1206,X7R,25V,4. |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96360 | kr.48.18 |
| 100 | kr.0.85650 | kr.85.65 |
| 500 | kr.0.67660 | kr.338.30 |
| 1.000 | kr.0.62094 | kr.620.94 |
| 2.500 | kr.0.56228 | kr.1,405.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.51677 | kr.4,134.16 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

