
1206B475K250CT | |
|---|---|
DigiKey Part Number | 1292-1206B475K250CTTR-ND - Tape & Reel (TR) 1292-1206B475K250CT-ND - Cut Tape (CT) 1292-1206B475K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B475K250CT |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B475K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1E475K160AC | TDK | 818.424 | 445-1606-1-ND | kr.1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.75400 | kr.7.54 |
| 50 | kr.0.53760 | kr.26.88 |
| 100 | kr.0.47170 | kr.47.17 |
| 500 | kr.0.36024 | kr.180.12 |
| 1.000 | kr.0.32581 | kr.325.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.29760 | kr.595.20 |
| 4.000 | kr.0.27441 | kr.1,097.64 |
| 6.000 | kr.0.26279 | kr.1,576.74 |
| 10.000 | kr.0.24993 | kr.2,499.30 |
| 14.000 | kr.0.24241 | kr.3,393.74 |
| 20.000 | kr.0.23518 | kr.4,703.60 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

