4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C475KAT4A

DigiKey Part Number
478-KGM31AR71H475KLTR-ND - Tape & Reel (TR)
478-KGM31AR71H475KLCT-ND - Cut Tape (CT)
478-KGM31AR71H475KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C475KAT4A
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C475KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK316AB7475KL-TTaiyo Yuden251.128587-2994-1-NDkr.1.84000Direct
In-Stock: 4.716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.52800kr.15.28
50kr.1.12980kr.56.49
100kr.1.00740kr.100.74
500kr.0.80062kr.400.31
1.000kr.0.73671kr.736.71
2.500kr.0.66933kr.1,673.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.60542kr.4,843.36
16.000kr.0.57614kr.9,218.24
24.000kr.0.56148kr.13,475.52
40.000kr.0.54523kr.21,809.20
56.000kr.0.53573kr.30,000.88
80.000kr.0.52659kr.42,127.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500