KGM31AR70J226MU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.315
Unit Price: kr.4.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5.340
Unit Price: kr.4.16000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 87.095
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.88653
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.00762
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.280
Unit Price: kr.3.52000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.00762
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.00762
Datasheet
CM-1206(3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR70J226MU

DigiKey Part Number
478-KGM31AR70J226MUTR-ND - Tape & Reel (TR)
478-KGM31AR70J226MUCT-ND - Cut Tape (CT)
478-KGM31AR70J226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR70J226MU
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR70J226MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.29800kr.22.98
50kr.1.73560kr.86.78
100kr.1.56220kr.156.22
500kr.1.42170kr.710.85
1.000kr.1.21677kr.1,216.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.10786kr.2,769.65
5.000kr.1.04511kr.5,225.55
7.500kr.1.02024kr.7,651.80
12.500kr.0.98783kr.12,347.88
17.500kr.0.96889kr.16,955.58
25.000kr.0.95066kr.23,766.50
30.000kr.0.94202kr.28,260.60
60.000kr.0.91896kr.55,137.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750