
GCM31CR70J226ME23K | |
|---|---|
DigiKey Part Number | 490-GCM31CR70J226ME23KTR-ND - Tape & Reel (TR) 490-GCM31CR70J226ME23KCT-ND - Cut Tape (CT) 490-GCM31CR70J226ME23KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR70J226ME23K |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.59200 | kr.25.92 |
| 50 | kr.1.97000 | kr.98.50 |
| 100 | kr.1.77860 | kr.177.86 |
| 500 | kr.1.42796 | kr.713.98 |
| 1.000 | kr.1.35635 | kr.1,356.35 |
| 2.500 | kr.1.25120 | kr.3,128.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.17923 | kr.7,075.38 |
| 12.000 | kr.1.13881 | kr.13,665.72 |
| 18.000 | kr.1.12069 | kr.20,172.42 |
| 30.000 | kr.1.09262 | kr.32,778.60 |
| 42.000 | kr.1.07620 | kr.45,200.40 |
| 60.000 | kr.1.06040 | kr.63,624.00 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

