
GCM31CR70J226ME23L | |
|---|---|
DigiKey Part Number | 490-8056-2-ND - Tape & Reel (TR) 490-8056-1-ND - Cut Tape (CT) 490-8056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR70J226ME23L |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR70J226ME23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.68800 | kr.26.88 |
| 50 | kr.2.04920 | kr.102.46 |
| 100 | kr.1.78370 | kr.178.37 |
| 500 | kr.1.51616 | kr.758.08 |
| 1.000 | kr.1.41664 | kr.1,416.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13223 | kr.2,264.46 |
| 4.000 | kr.1.07303 | kr.4,292.12 |
| 6.000 | kr.1.04337 | kr.6,260.22 |
| 10.000 | kr.1.04286 | kr.10,428.60 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

