KGM21NR72D102KT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8.525
Unit Price: kr.1.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.632
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.15357
Datasheet

Direct


KEMET
In Stock: 24.114
Unit Price: kr.2.11000
Datasheet

Direct


YAGEO
In Stock: 9.048
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 40.340
Unit Price: kr.0.90000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.31330
Datasheet

Upgrade


KEMET
In Stock: 456
Unit Price: kr.2.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.82459
Datasheet

Upgrade


KEMET
In Stock: 15.128
Unit Price: kr.1.28000
Datasheet

Upgrade


TDK Corporation
In Stock: 6.406
Unit Price: kr.0.96000
Datasheet

Upgrade


YAGEO
In Stock: 22.152
Unit Price: kr.0.70000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07979
Datasheet

Upgrade


Murata Electronics
In Stock: 89.290
Unit Price: kr.1.60000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72D102KT

DigiKey Part Number
478-KGM21NR72D102KTTR-ND - Tape & Reel (TR)
478-KGM21NR72D102KTCT-ND - Cut Tape (CT)
478-KGM21NR72D102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72D102KT
Description
CAP CER 1000PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72D102KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.44200kr.4.42
50kr.0.31360kr.15.68
100kr.0.29820kr.29.82
500kr.0.26022kr.130.11
1.000kr.0.24544kr.245.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14831kr.593.24
8.000kr.0.13767kr.1,101.36
12.000kr.0.13537kr.1,624.44
20.000kr.0.13365kr.2,673.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250