
C0805C102KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102KARACTUTR-ND - Tape & Reel (TR) 399-C0805C102KARACTUCT-ND - Cut Tape (CT) 399-C0805C102KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102KARACTU |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76100 | kr.7.61 |
| 50 | kr.0.54020 | kr.27.01 |
| 100 | kr.0.47360 | kr.47.36 |
| 500 | kr.0.36164 | kr.180.82 |
| 1.000 | kr.0.32714 | kr.327.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27554 | kr.1,102.16 |
| 8.000 | kr.0.25639 | kr.2,051.12 |
| 12.000 | kr.0.24681 | kr.2,961.72 |
| 20.000 | kr.0.23619 | kr.4,723.80 |
| 28.000 | kr.0.22998 | kr.6,439.44 |
| 40.000 | kr.0.22401 | kr.8,960.40 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

