Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

KGM21NR72A472JM | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A472JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A472JM |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A472JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72D472JU | KYOCERA AVX | 3.980 | 478-KGM21AR72D472JUCT-ND | kr.0.30000 | Upgrade |
| KGM21AR72E472JU | KYOCERA AVX | 48 | 478-KGM21AR72E472JUCT-ND | kr.0.41000 | Upgrade |
| KGM21NR72A472JT | KYOCERA AVX | 2.667 | 478-KGM21NR72A472JTCT-ND | kr.0.14000 | Parametric Equivalent |
| C0805C472J1RACTU | KEMET | 30.459 | 399-C0805C472J1RACTUCT-ND | kr.0.34000 | Direct |
| VJ0805Y472JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y472JXBCW1BC-ND | kr.0.07074 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.18960 | kr.2,844.00 |
| Unit Price without VAT: | kr.0.18960 |
|---|---|
| Unit Price with VAT: | kr.0.23700 |




