1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A102KT

DigiKey Part Number
478-KGM21NR72A102KTTR-ND - Tape & Reel (TR)
478-KGM21NR72A102KTCT-ND - Cut Tape (CT)
478-KGM21NR72A102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A102KT
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A102KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A102JTKYOCERA AVX78.115478-KGM21BCG2A102JTCT-NDkr.1.52000Upgrade
KGM21NR72A102JTKYOCERA AVX36.737478-KGM21NR72A102JTCT-NDkr.1.52000Upgrade
KGM21NR72D102JTKYOCERA AVX6.225478-KGM21NR72D102JTCT-NDkr.2.03000Upgrade
0805B102K101CTWalsin Technology Corporation11.6501292-1557-1-NDkr.0.63000Direct
CC0805KRX7R0BB102YAGEO51.488311-1472-1-NDkr.0.70000Direct
In-Stock: 84.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28020kr.14.01
100kr.0.24220kr.24.22
500kr.0.17878kr.89.39
1.000kr.0.15926kr.159.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13013kr.520.52
8.000kr.0.11932kr.954.56
12.000kr.0.11391kr.1,366.92
20.000kr.0.10793kr.2,158.60
28.000kr.0.10443kr.2,924.04
40.000kr.0.10106kr.4,042.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000