
0805B102K101CT | |
|---|---|
DigiKey Part Number | 1292-1557-2-ND - Tape & Reel (TR) 1292-1557-1-ND - Cut Tape (CT) 1292-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B102K101CT |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10650 | kr.10.65 |
| 500 | kr.0.07532 | kr.37.66 |
| 1.000 | kr.0.06581 | kr.65.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05169 | kr.206.76 |
| 8.000 | kr.0.04645 | kr.371.60 |
| 12.000 | kr.0.04383 | kr.525.96 |
| 20.000 | kr.0.04093 | kr.818.60 |
| 28.000 | kr.0.03924 | kr.1,098.72 |
| 40.000 | kr.0.03762 | kr.1,504.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

