Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct

KGM21BCG2A391KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A391KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A391KT |
Description | CAP CER 390PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A391KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A391FT | KYOCERA AVX | 4.429 | 478-KGM21BCG2A391FTCT-ND | kr.2.98000 | Upgrade |
| KGM21BCG2A391JM | KYOCERA AVX | 0 | 478-KGM21BCG2A391JMTR-ND | kr.0.22406 | Upgrade |
| KGM21BCG2A391JT | KYOCERA AVX | 22.220 | 478-KGM21BCG2A391JTCT-ND | kr.1.33000 | Upgrade |
| KGM21ECG2D391GU | KYOCERA AVX | 0 | 478-KGM21ECG2D391GUTR-ND | kr.1.30303 | Upgrade |
| KGM21ECG2D391JU | KYOCERA AVX | 2.425 | 478-KGM21ECG2D391JUCT-ND | kr.1.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41814 | kr.1,672.56 |
| Unit Price without VAT: | kr.0.41814 |
|---|---|
| Unit Price with VAT: | kr.0.52268 |






