
KGM21ECG2D391JU | |
|---|---|
DigiKey Part Number | 478-KGM21ECG2D391JUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D391JUCT-ND - Cut Tape (CT) 478-KGM21ECG2D391JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D391JU |
Description | CAP CER 390PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D391JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391J2GACTU | KEMET | 10.112 | 399-C0805C391J2GACTUCT-ND | kr.2.22000 | Direct |
| C0805C391JCGACTU | KEMET | 649 | 399-C0805C391JCGACTUCT-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.10300 | kr.11.03 |
| 50 | kr.0.80260 | kr.40.13 |
| 100 | kr.0.71010 | kr.71.01 |
| 500 | kr.0.55412 | kr.277.06 |
| 1.000 | kr.0.50606 | kr.506.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43401 | kr.1,736.04 |
| 8.000 | kr.0.40727 | kr.3,258.16 |
| 12.000 | kr.0.39387 | kr.4,726.44 |
| 20.000 | kr.0.37903 | kr.7,580.60 |
| 28.000 | kr.0.37036 | kr.10,370.08 |
| 40.000 | kr.0.36201 | kr.14,480.40 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

