KGM21BCG2A331KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 8.614
Unit Price: kr.2.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.909
Unit Price: kr.2.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.234
Unit Price: kr.1.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.81570
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.45486
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.316
Unit Price: kr.1.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.62248
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.35723
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4.901
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.29201
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Direct


KEMET
In Stock: 13.084
Unit Price: kr.1.92000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.20680
Datasheet
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A331KT

DigiKey Part Number
478-KGM21BCG2A331KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A331KT
Description
CAP CER 330PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A331KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (72)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A331FTKYOCERA AVX8.614478-KGM21BCG2A331FTCT-NDkr.2.82000Upgrade
KGM21BCG2A331GTKYOCERA AVX1.909478-KGM21BCG2A331GTCT-NDkr.2.56000Upgrade
KGM21BCG2A331JTKYOCERA AVX2.234478-KGM21BCG2A331JTCT-NDkr.1.09000Upgrade
KGM21ECG2D331FUKYOCERA AVX0478-KGM21ECG2D331FUTR-NDkr.1.81570Upgrade
KGM21ECG2D331GUKYOCERA AVX0478-KGM21ECG2D331GUTR-NDkr.1.45486Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33045kr.1,321.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.33045
Unit Price with VAT:kr.0.41306