Direct
Direct
Direct
Upgrade
Upgrade

KGM21ECG2D331FU | |
|---|---|
DigiKey Part Number | 478-KGM21ECG2D331FUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D331FU |
Description | CAP CER 330PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D331FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2000331FCT | Knowles Syfer | 0 | 0805J2000331FCT-ND | kr.2.97753 | Direct |
| C0805C331F2GACTU | KEMET | 0 | 399-C0805C331F2GACTUTR-ND | kr.3.03192 | Direct |
| CC0805FRNPOABN331 | YAGEO | 5.440 | 13-CC0805FRNPOABN331CT-ND | kr.1.86000 | Direct |
| 0805J2500331FCT | Knowles Syfer | 0 | 0805J2500331FCT-ND | kr.2.97753 | Upgrade |
| 0805J5000331FCT | Knowles Syfer | 0 | 0805J5000331FCT-ND | kr.2.97753 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.81570 | kr.7,262.80 |
| Unit Price without VAT: | kr.1.81570 |
|---|---|
| Unit Price with VAT: | kr.2.26963 |




