330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG2A331KT

DigiKey Part Number
478-KAM21BCG2A331KTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A331KTCT-ND - Cut Tape (CT)
478-KAM21BCG2A331KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG2A331KT
Description
CAP CER 330PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.84000kr.8.40
50kr.0.60000kr.30.00
100kr.0.52690kr.52.69
500kr.0.40460kr.202.30
1.000kr.0.36697kr.366.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31055kr.1,242.20
8.000kr.0.28961kr.2,316.88
12.000kr.0.27913kr.3,349.56
20.000kr.0.26752kr.5,350.40
28.000kr.0.26073kr.7,300.44
40.000kr.0.25420kr.10,168.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750