Upgrade
Upgrade

KGM21ECG2E331KU | |
|---|---|
DigiKey Part Number | 478-KGM21ECG2E331KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2E331KU |
Description | CAP CER 330PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2E331KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W331J060AA | TDK | 817 | 445-15321-1-ND | kr.1.54000 | Upgrade |
| C2012C0G2W331K060AA | TDK | 11.975 | 445-15322-1-ND | kr.1.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62248 | kr.1,867.44 |
| Unit Price without VAT: | kr.0.62248 |
|---|---|
| Unit Price with VAT: | kr.0.77810 |


