Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

KGM21BCG1H560GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H560GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H560GT |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H560GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A560FA12A | KYOCERA AVX | 0 | 08051A560FA12A-ND | kr.6.73625 | Upgrade |
| 08055A560FA12A | KYOCERA AVX | 0 | 08055A560FA12A-ND | kr.6.73625 | Upgrade |
| KGM21BCG1H560FT | KYOCERA AVX | 7.168 | 478-KGM21BCG1H560FTCT-ND | kr.3.61000 | Upgrade |
| KGM21BCG2A560FT | KYOCERA AVX | 8.391 | 478-KGM21BCG2A560FTCT-ND | kr.2.98000 | Upgrade |
| KGM21BCG2A560GT | KYOCERA AVX | 4.831 | 478-KGM21BCG2A560GTCT-ND | kr.2.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75519 | kr.3,020.76 |
| Unit Price without VAT: | kr.0.75519 |
|---|---|
| Unit Price with VAT: | kr.0.94399 |






