
KGM21BCG2A560GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A560GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A560GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A560GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A560GT |
Description | CAP CER 56PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A560GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50900 | kr.15.09 |
| 50 | kr.1.11460 | kr.55.73 |
| 100 | kr.0.99280 | kr.99.28 |
| 500 | kr.0.78856 | kr.394.28 |
| 1.000 | kr.0.72542 | kr.725.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63078 | kr.2,523.12 |
| 8.000 | kr.0.59564 | kr.4,765.12 |
| 12.000 | kr.0.57804 | kr.6,936.48 |
| 20.000 | kr.0.55854 | kr.11,170.80 |
| 28.000 | kr.0.54713 | kr.15,319.64 |
| 40.000 | kr.0.53616 | kr.21,446.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

