
KGM21BCG1H560FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H560FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H560FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H560FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H560FT |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H560FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.15700 | kr.21.57 |
| 50 | kr.1.62300 | kr.81.15 |
| 100 | kr.1.45980 | kr.145.98 |
| 500 | kr.1.18348 | kr.591.74 |
| 1.000 | kr.1.09818 | kr.1,098.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98968 | kr.3,958.72 |
| 8.000 | kr.0.94120 | kr.7,529.60 |
| 12.000 | kr.0.91692 | kr.11,003.04 |
| 20.000 | kr.0.88999 | kr.17,799.80 |
| 28.000 | kr.0.87426 | kr.24,479.28 |
| 40.000 | kr.0.85912 | kr.34,364.80 |
| 48.000 | kr.0.85194 | kr.40,893.12 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

