Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0805GPNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-CC0805GPNPO9BN560TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805GPNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GPNPO9BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805GRNPO9BN560 | YAGEO | 2.204 | 13-CC0805GRNPO9BN560CT-ND | kr.1.08000 | Parametric Equivalent |
| KGM21BCG1H560GT | KYOCERA AVX | 0 | 478-KGM21BCG1H560GTTR-ND | kr.0.75519 | Direct |
| 0805N560G500CT | Walsin Technology Corporation | 0 | 1292-0805N560G500CTTR-ND | kr.0.07537 | Parametric Equivalent |
| GMC21CG560G50NT | Cal-Chip Electronics, Inc. | 3.490 | 4713-GMC21CG560G50NTCT-ND | kr.1.33000 | Parametric Equivalent |
| VJ0805A560GXACW1BC | Vishay Vitramon | 0 | VJ0805A560GXACW1BC-ND | kr.0.28795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.16562 | kr.3,312.40 |
| Unit Price without VAT: | kr.0.16562 |
|---|---|
| Unit Price with VAT: | kr.0.20703 |






