Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM21BCG1H221FM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H221FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H221FM |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H221FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A221FA12A | KYOCERA AVX | 0 | 08051A221FA12A-ND | kr.6.73625 | Upgrade |
| KGM21BCG2A221FM | KYOCERA AVX | 0 | 478-KGM21BCG2A221FMTR-ND | kr.0.65619 | Upgrade |
| KGM21ECG2D221FU | KYOCERA AVX | 8.000 | 478-KGM21ECG2D221FUCT-ND | kr.4.88000 | Upgrade |
| 08055A221F4T2A | KYOCERA AVX | 10.683 | 478-KAM21BCG1H221FTCT-ND | kr.2.85000 | Parametric Equivalent |
| 08055A221FA12A | KYOCERA AVX | 0 | 08055A221FA12A-ND | kr.6.73625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.31561 | kr.4,734.15 |
| Unit Price without VAT: | kr.0.31561 |
|---|---|
| Unit Price with VAT: | kr.0.39451 |






