Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct

08055A221FA12A | |
|---|---|
DigiKey Part Number | 08055A221FA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A221FA12A |
Description | CAP CER 220PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A221FA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A221FA12A | KYOCERA AVX | 0 | 08051A221FA12A-ND | kr.0.90302 | Upgrade |
| KGM21BCG2A221FM | KYOCERA AVX | 0 | 478-KGM21BCG2A221FMTR-ND | kr.0.08796 | Upgrade |
| KGM21BCG2A221FT | KYOCERA AVX | 0 | 478-KGM21BCG2A221FTCT-ND | kr.0.40000 | Upgrade |
| KGM21ECG2D221FU | KYOCERA AVX | 8.000 | 478-KGM21ECG2D221FUCT-ND | kr.0.65000 | Upgrade |
| 08055A221F4T2A | KYOCERA AVX | 10.683 | 478-KAM21BCG1H221FTCT-ND | kr.0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.6.73625 | kr.134,725.00 |
| Unit Price without VAT: | kr.6.73625 |
|---|---|
| Unit Price with VAT: | kr.8.42031 |







