
KGM21BCG1H221FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H221FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H221FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H221FT |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H221FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.99500 | kr.9.95 |
| 50 | kr.0.71900 | kr.35.95 |
| 100 | kr.0.63460 | kr.63.46 |
| 500 | kr.0.49250 | kr.246.25 |
| 1.000 | kr.0.44868 | kr.448.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38298 | kr.1,531.92 |
| 8.000 | kr.0.35858 | kr.2,868.64 |
| 12.000 | kr.0.34638 | kr.4,156.56 |
| 20.000 | kr.0.33284 | kr.6,656.80 |
| 28.000 | kr.0.32493 | kr.9,098.04 |
| 40.000 | kr.0.31733 | kr.12,693.20 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

