
C0805C221F2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221F2GACTUTR-ND - Tape & Reel (TR) 399-C0805C221F2GACTUCT-ND - Cut Tape (CT) 399-C0805C221F2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221F2GACTU |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221F2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.52200 | kr.55.22 |
| 50 | kr.4.35680 | kr.217.84 |
| 100 | kr.3.99800 | kr.399.80 |
| 500 | kr.3.39202 | kr.1,696.01 |
| 1.000 | kr.3.20455 | kr.3,204.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.92312 | kr.11,692.48 |
| 8.000 | kr.2.81848 | kr.22,547.84 |
| 12.000 | kr.2.76604 | kr.33,192.48 |
| 20.000 | kr.2.70791 | kr.54,158.20 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

