


CQ0805FRNPOYBN100 | |
|---|---|
DigiKey Part Number | 13-CQ0805FRNPOYBN100TR-ND - Tape & Reel (TR) 13-CQ0805FRNPOYBN100CT-ND - Cut Tape (CT) 13-CQ0805FRNPOYBN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805FRNPOYBN100 |
Description | CAP CER 10PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805FRNPOYBN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.80900 | kr.28.09 |
| 50 | kr.2.14160 | kr.107.08 |
| 100 | kr.1.93500 | kr.193.50 |
| 500 | kr.1.58778 | kr.793.89 |
| 1.000 | kr.1.48052 | kr.1,480.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25664 | kr.5,026.56 |
| 8.000 | kr.1.19964 | kr.9,597.12 |
| 12.000 | kr.1.17109 | kr.14,053.08 |
| 20.000 | kr.1.13944 | kr.22,788.80 |
| 28.000 | kr.1.12094 | kr.31,386.32 |
| 40.000 | kr.1.10313 | kr.44,125.20 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

