Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct

KGM21BCG1E221GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E221GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E221GT |
Description | CAP CER 220PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E221GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A221FA12A | KYOCERA AVX | 0 | 08051A221FA12A-ND | kr.6.73625 | Upgrade |
| 08055A221FA12A | KYOCERA AVX | 0 | 08055A221FA12A-ND | kr.6.73625 | Upgrade |
| KGM21BCG1E221FT | KYOCERA AVX | 3.936 | 478-KGM21BCG1E221FTCT-ND | kr.2.98000 | Upgrade |
| KGM21BCG1H221FT | KYOCERA AVX | 4.581 | 478-KGM21BCG1H221FTCT-ND | kr.1.71000 | Upgrade |
| KGM21BCG1H221GT | KYOCERA AVX | 9.835 | 478-KGM21BCG1H221GTCT-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75624 | kr.3,024.96 |
| Unit Price without VAT: | kr.0.75624 |
|---|---|
| Unit Price with VAT: | kr.0.94530 |





