Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21ECG2D221GU | |
|---|---|
DigiKey Part Number | 478-KGM21ECG2D221GUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D221GU |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D221GU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ECG2D221FU | KYOCERA AVX | 8.000 | 478-KGM21ECG2D221FUCT-ND | kr.4.88000 | Upgrade |
| 0805J2000221GCT | Knowles Syfer | 0 | 0805J2000221GCT-ND | kr.1.57395 | Direct |
| C0805C221G2GACTU | KEMET | 0 | 399-C0805C221G2GACTUTR-ND | kr.1.47058 | Direct |
| 0805J2000221FCT | Knowles Syfer | 0 | 0805J2000221FCT-ND | kr.2.91395 | Upgrade |
| 0805J2500221FCT | Knowles Syfer | 0 | 0805J2500221FCT-ND | kr.2.91395 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.43898 | kr.5,755.92 |
| Unit Price without VAT: | kr.1.43898 |
|---|---|
| Unit Price with VAT: | kr.1.79873 |




