470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H471KT

DigiKey Part Number
478-KGM15AR71H471KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H471KTCT-ND - Cut Tape (CT)
478-KGM15AR71H471KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H471KT
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H471KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H471FTKYOCERA AVX12.407478-KGM15ACG1H471FTCT-NDkr.3.74000Upgrade
KGM15ACG1H471GTKYOCERA AVX26.327478-KGM15ACG1H471GTCT-NDkr.1.08000Upgrade
KGM15ACG1H471JTKYOCERA AVX51.617478-KGM15ACG1H471JTCT-NDkr.0.63000Upgrade
KGM15ACG1H471KTKYOCERA AVX13.274478-KGM15ACG1H471KTCT-NDkr.0.95000Upgrade
KGM15AR72A471JTKYOCERA AVX12.756478-KGM15AR72A471JTCT-NDkr.0.89000Upgrade
In-Stock: 114.254
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.13940kr.6.97
100kr.0.11860kr.11.86
500kr.0.08444kr.42.22
1.000kr.0.07392kr.73.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05838kr.233.52
8.000kr.0.05261kr.420.88
12.000kr.0.04973kr.596.76
20.000kr.0.04654kr.930.80
28.000kr.0.04468kr.1,251.04
40.000kr.0.04289kr.1,715.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750