470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H471FT

DigiKey Part Number
478-KGM15ACG1H471FTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H471FTCT-ND - Cut Tape (CT)
478-KGM15ACG1H471FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H471FT
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H471FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.31400kr.23.14
50kr.1.74600kr.87.30
100kr.1.57170kr.157.17
500kr.1.27712kr.638.56
1.000kr.1.18615kr.1,186.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.04970kr.4,198.80
8.000kr.0.99898kr.7,991.84
12.000kr.0.97358kr.11,682.96
20.000kr.0.94542kr.18,908.40
28.000kr.0.92896kr.26,010.88
40.000kr.0.91312kr.36,524.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500