
KGM15ACG1H471KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H471KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H471KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H471KT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H471KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53300 | kr.5.33 |
| 50 | kr.0.37280 | kr.18.64 |
| 100 | kr.0.32460 | kr.32.46 |
| 500 | kr.0.24308 | kr.121.54 |
| 1.000 | kr.0.21797 | kr.217.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18055 | kr.722.20 |
| 8.000 | kr.0.16666 | kr.1,333.28 |
| 12.000 | kr.0.15972 | kr.1,916.64 |
| 20.000 | kr.0.15202 | kr.3,040.40 |
| 28.000 | kr.0.14752 | kr.4,130.56 |
| 40.000 | kr.0.14319 | kr.5,727.60 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

