
KGM15AR72A471JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A471JTTR-ND - Tape & Reel (TR) 478-KGM15AR72A471JTCT-ND - Cut Tape (CT) 478-KGM15AR72A471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A471JT |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A471JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35380 | kr.17.69 |
| 100 | kr.0.30750 | kr.30.75 |
| 500 | kr.0.22964 | kr.114.82 |
| 1.000 | kr.0.20567 | kr.205.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16993 | kr.679.72 |
| 8.000 | kr.0.15668 | kr.1,253.44 |
| 12.000 | kr.0.15004 | kr.1,800.48 |
| 20.000 | kr.0.14269 | kr.2,853.80 |
| 28.000 | kr.0.13840 | kr.3,875.20 |
| 40.000 | kr.0.13427 | kr.5,370.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

