Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

KGM15AR71H123KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H123KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H123KM |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H123KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C123K4T2A | KYOCERA AVX | 4.671 | 478-KAM15AR71H123KTCT-ND | kr.1.65000 | Parametric Equivalent |
| 06035C123K4T4A | KYOCERA AVX | 0 | 478-KAM15AR71H123KMTR-ND | kr.0.30010 | Parametric Equivalent |
| 06035C123KAT2A-62 | KYOCERA AVX | 18.648 | 478-06035C123KAT2A-62CT-ND | kr.0.63000 | Parametric Equivalent |
| KGM15AR71H123KT | KYOCERA AVX | 10.672 | 478-KGM15AR71H123KTCT-ND | kr.0.63000 | Parametric Equivalent |
| 0603B123K500CT | Walsin Technology Corporation | 2.319 | 1292-1399-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09797 | kr.1,469.55 |
| Unit Price without VAT: | kr.0.09797 |
|---|---|
| Unit Price with VAT: | kr.0.12246 |







