0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B123K500CT

DigiKey Part Number
1292-1399-2-ND - Tape & Reel (TR)
1292-1399-1-ND - Cut Tape (CT)
1292-1399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B123K500CT
Description
CAP CER 0.012UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B123K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C123KAT2A-62KYOCERA AVX18.648478-06035C123KAT2A-62CT-NDkr.0.63000Direct
KGM15AR71H123KTKYOCERA AVX10.112478-KGM15AR71H123KTCT-NDkr.0.63000Direct
AC0603KRX7R9BB123YAGEO10.26013-AC0603KRX7R9BB123CT-NDkr.0.89000Parametric Equivalent
C0603C123K5RACAUTOKEMET22.305399-C0603C123K5RACAUTOCT-NDkr.0.76000Parametric Equivalent
C0603C123K5RACTUKEMET41.874399-C0603C123K5RACTUCT-NDkr.0.63000Parametric Equivalent
In-Stock: 2.319
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18000kr.9.00
100kr.0.15470kr.15.47
500kr.0.11146kr.55.73
1.000kr.0.09827kr.98.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04115kr.164.60
8.000kr.0.03680kr.294.40
12.000kr.0.03462kr.415.44
20.000kr.0.03221kr.644.20
28.000kr.0.03081kr.862.68
40.000kr.0.02946kr.1,178.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750