
06035C123K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H123KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H123KTCT-ND - Cut Tape (CT) 478-KAM15AR71H123KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C123K4T2A |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C123K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95700 | kr.9.57 |
| 50 | kr.0.68980 | kr.34.49 |
| 100 | kr.0.60800 | kr.60.80 |
| 500 | kr.0.47042 | kr.235.21 |
| 1.000 | kr.0.42814 | kr.428.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36473 | kr.1,458.92 |
| 8.000 | kr.0.34120 | kr.2,729.60 |
| 12.000 | kr.0.32943 | kr.3,953.16 |
| 20.000 | kr.0.31638 | kr.6,327.60 |
| 28.000 | kr.0.30874 | kr.8,644.72 |
| 40.000 | kr.0.30141 | kr.12,056.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

